Low

TDK  MLK0603L12NJ  Surface Mount High Frequency Inductor, MLK Series, 12 nH, 150 mA, 0201 [0603 Metric], Multilayer

TDK MLK0603L12NJ
Manufacturer:
TDK TDK
Manufacturer Part No:
MLK0603L12NJ
Newark Part No.:
22T4907
Product Range
MLK Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
MLK Series
Inductance:
12nH
DC Current Rating:
150mA
High Frequency Inductor Case:
0201 [0603 Metric]
Inductor Construction:
Multilayer
DC Resistance Max:
1ohm
Inductance Tolerance:
± 5%
Self Resonant Frequency Min:
5GHz
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

MLK0603L12NJ

Magnetics

TDK

0

Price for: Each (Supplied on Full Reel)

15000+ $0.039 30000+ $0.036 75000+ $0.029

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.