Low

MLK0603L3N3S - 

Surface Mount High Frequency Inductor, MLK Series, 3.3 nH, 200 mA, 0201 [0603 Metric], Multilayer

MLK0603L3N3S - Surface Mount High Frequency Inductor, MLK Series, 3.3 nH, 200 mA, 0201 [0603 Metric], Multilayer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TDK TDK
Manufacturer Part No:
MLK0603L3N3S
Newark Part No.:
22T4913
Product Range
MLK Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
MLK Series
:
3.3nH
:
200mA
:
0201 [0603 Metric]
:
Multilayer
:
0.4ohm
:
± 0.3nH
:
8GHz
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

15000+ $0.037 30000+ $0.035 75000+ $0.028

Add

Associated Products

Compare Selected

Related Searches

4,535 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.057 $ 0.06
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.137
25 + $0.08
100 + $0.073
250 + $0.067
500 + $0.062
1000 + $0.054
2500 + $0.036
$0.036
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.