Low

TE CONNECTIVITY / AMP  1-487378-9  FFC / FPC Board Connector, Slimline Series, 20 Contacts, Receptacle, 2.54 mm

TE CONNECTIVITY / AMP 1-487378-9

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Slimline Series
No. of Contacts:
20Contacts
Gender:
Receptacle
Pitch Spacing:
2.54mm
Contact Termination Type:
-
Contact Position:
-
No. of Rows:
1 Row
Contact Plating:
-
Contact Material:
-
FFC / FPC Thickness:
-
Contact Termination:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.