Low

TE CONNECTIVITY / AMP  1-5102153-0  Wire-To-Board Connector, AMP-LATCH Series, 50 Contacts, Header, 2.54 mm, Through Hole, 2 Rows

TE CONNECTIVITY / AMP 1-5102153-0

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
AMP-LATCH Series
No. of Contacts:
50Contacts
Gender:
Header
Pitch Spacing:
2.54mm
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Brass
Contact Termination:
Through Hole Vertical
Series:
AMP-LATCH
Connector Type:
Wire to Board
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

1-5102153-0

WIRE-BOARD CONN, HEADER, 50POS, 2.54MM

TE CONNECTIVITY / AMP

0

Price for: Each

100+ $5.03 500+ $4.68 1000+ $4.33

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.