Low

1-5102155-0 - 

Wire-To-Board Connector, 2.54 mm, 50 Contacts, Header, AMP-LATCH Series, Through Hole, 2 Rows

1-5102155-0 - Wire-To-Board Connector, 2.54 mm, 50 Contacts, Header, AMP-LATCH Series, Through Hole, 2 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-5102155-0
Newark Part No.:
17R0446
Product Range
AMP-LATCH Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2.54mm
:
50Contacts
:
Header
:
AMP-LATCH Series
:
Through Hole
:
2Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

33 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 25/06/18
$8.00 $ 8.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.00
25 + $7.29
50 + $6.99
100 + $6.67
200 + $5.83
500 + $5.66
1000 + $4.83
2000 + $4.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.