Low

1-794226-0 - 

Contact, Mini Universal MATE-N-LOK 2 Series, Pin, Crimp, 22 AWG, Gold Plated Contacts

1-794226-0 - Contact, Mini Universal MATE-N-LOK 2 Series, Pin, Crimp, 22 AWG, Gold Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-794226-0
Newark Part No.:
17R2119
Product Range
Mini Universal MATE-N-LOK 2 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Mini universal MATE-N-LOK 2 series Connector Housing for mini-universal MATE-N-LOK 2 connector. It has 0.163-inch centerline spacing, one moulded piece, secondary locking plug and cap housing assemblies. Mini-universal MATE-N-LOK 2 pins and sockets can be intermixed in mini-universal MATE-N-LOK 2 housings.
  • Polarized housings available in UL 94V-0 or UL 94V-2 flammability rated material
  • Free-hanging housing
  • 2 to 24-circuit sizes wire-to-wire and wire-to-board
  • Compact and durable housings

Applications

Industrial

Product Information

:
Mini Universal MATE-N-LOK 2 Series
:
Pin
:
Crimp
:
22AWG
:
Gold Plated Contacts
:
Mini-Universal MATE-N-LOK Connectors
:
26AWG
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
4,113 in stock

Each

1+ $0.967 10+ $0.914 25+ $0.888 50+ $0.862 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

9,499 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.905 $ 0.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.905
10 + $0.766
25 + $0.711
100 + $0.653
500 + $0.511
1000 + $0.469
2500 + $0.426
5000 + $0.383
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 4 questions : 4 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest a mating contact for pin (part number 1-794226-0)?
1 year, 11 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating socket part number is 1-794227-0 from TE connectivity.
1 year, 11 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you recommend a hand crimp tool which can be used to crimp contact (part number 1-794226-0)?
1 year, 11 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hand crimp tool which can be used to crimp these contacts is 91529-1 from TE Connectivity. This tool is designed for crimping Mini-Universal MATE-N-LOK series pin & socket contacts onto wire of size 22-26AWG.
1 year, 11 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for an insertion tool which can be used to insert contacts (part number 1-794226-0) into their housings?
1 year, 11 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of insertion tool which can be used to insert these crimped contacts into their housings is 91002-1 from TE Connectivity. This tool can be used as both insertion as well as extraction tool.
1 year, 11 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for an extraction tool which can be used to remove damaged contacts (part number 1-794226-0) from their housings?
1 year, 11 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested extraction tool part number is 189727-1 from TE Connectivity.
1 year, 11 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:00.510-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_17R2119, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.