Low

1-84952-2 - 

FFC / FPC Board Connector, 1 mm, 12 Contacts, Receptacle, FPC Series, Surface Mount, Bottom

1-84952-2 - FFC / FPC Board Connector, 1 mm, 12 Contacts, Receptacle, FPC Series, Surface Mount, Bottom
1-84952-2 - FFC / FPC Board Connector, 1 mm, 12 Contacts, Receptacle, FPC Series, Surface Mount, Bottom

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-84952-2
Newark Part No.:
17R2308
Product Range
FPC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1mm
:
12Contacts
:
Receptacle
:
FPC Series
:
Surface Mount
:
Bottom
:
1 Row
:
Tin Plated Contacts
:
Phosphor Bronze
:
0.3mm
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1,081 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 30/04/18
$2.09 $ 2.09
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.09
25 + $1.79
50 + $1.71
100 + $1.64
500 + $1.36
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.