Low

1-84953-3 - 

FFC / FPC Board Connector, 1 mm, 13 Contacts, Receptacle, FPC Series, Surface Mount, Top

1-84953-3 - FFC / FPC Board Connector, 1 mm, 13 Contacts, Receptacle, FPC Series, Surface Mount, Top

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-84953-3
Newark Part No.:
17R2317
Product Range
FPC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1mm
:
13Contacts
:
Receptacle
:
FPC Series
:
Surface Mount
:
Top
:
1 Row
:
Tin Plated Contacts
:
Phosphor Bronze
:
0.3mm
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

13,881 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.03 $ 1.03
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.03
10 + $0.894
25 + $0.841
50 + $0.786
100 + $0.733
500 + $0.552
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.