Low

103169-1 - 

Wire-To-Board Connector, 2.54 mm, 6 Contacts, Header, AMPMODU Mod II Series, Through Hole, 2 Rows

103169-1 - Wire-To-Board Connector, 2.54 mm, 6 Contacts, Header, AMPMODU Mod II Series, Through Hole, 2 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
103169-1
Newark Part No.:
50B447
Product Range
AMPMODU Mod II Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2.54mm
:
6Contacts
:
Header
:
AMPMODU Mod II Series
:
Through Hole
:
2Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

0 In stock

More stock available week commencing 14/05/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$1.44 $ 1.44
Price for:
Each
Multiple: 2352 Minimum: 2352
Quantity Price
2352 + $1.44
2500 + $1.30
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

Mating pair for 103169-1?

Details: 
What would be the suggested mating pair for 6 ways through hole mount straight shrouded header (part number 103169-1)?
2 years, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating pair part number is 87631-1 from TE Connectivity. It is a 6 way cable mount rectangular receptacle housing which accepts socket contacts.
2 years, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:06.833-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_50B447, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.