Low

AMP - TE CONNECTIVITY  1604060-4  Rectangular Connector, AMP Power 350 Series, 2 Contacts, Plug, Receptacle, Crimp, 1 Row

AMP - TE CONNECTIVITY 1604060-4
Manufacturer Part No:
1604060-4
Newark Part No.:
17R4188
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
AMP Power 350 Series
No. of Contacts:
2Contacts
Gender:
Plug, Receptacle
Pitch Spacing:
-
Contact Termination Type:
Crimp
No. of Rows:
1 Row
Connector Mounting:
Cable Mount
Contact Plating:
-
Contact Material:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.