Low

2-1658526-4 - 

Wire-To-Board Connector, 2.54 mm, 50 Contacts, Receptacle, 609 Series, IDC / IDT, 2 Rows

2-1658526-4 - Wire-To-Board Connector, 2.54 mm, 50 Contacts, Receptacle, 609 Series, IDC / IDT, 2 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2-1658526-4
Newark Part No.:
10M5487
Product Range
609 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2.54mm
:
50Contacts
:
Receptacle
:
609 Series
:
IDC / IDT
:
2Rows
:
Gold Plated Contacts
:
Beryllium Copper
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

76 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

74 Further stock expected to ship on 5-Mar-2018

More stock available week commencing 23/04/18
$26.84 $ 26.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $26.84
5 + $25.35
10 + $23.86
25 + $23.12
50 + $21.63
100 + $20.89
250 + $19.83
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest a suitable flat ribbon cable for IDC socket (part number 2-1658526-4)
2 years, 2 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of flat ribbon cable which can be used with this IDC socket is 3355/50 from 3M. It is a 50 way unshielded flat ribbon cable with 1.27mm pitch spacing.
2 years, 2 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:01.653-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_10M5487, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.