Low

2-1734839-5 - 

FFC / FPC Board Connector, 0.5 mm, 25 Contacts, Receptacle, FPC Series, Surface Mount, Top

2-1734839-5 - FFC / FPC Board Connector, 0.5 mm, 25 Contacts, Receptacle, FPC Series, Surface Mount, Top

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2-1734839-5
Newark Part No.:
17R7060
Product Range
FPC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.5mm
:
25Contacts
:
Receptacle
:
FPC Series
:
Surface Mount
:
Top
:
1 Row
:
Gold Plated Contacts
:
Phosphor Bronze
:
0.3mm
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 In stock

More stock available week commencing 11/06/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$1.01 $ 1.01
Price for:
Each (Supplied on Cut Tape)
Multiple: 16000 Minimum: 16000
Quantity Price
16000 + $1.01
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.