Low

2-34144-1 - 

Ring Tongue Terminal, M3.5, #6, PLASTI-GRIP Series, 16 AWG, 1.42 mm², Vinyl

2-34144-1 - Ring Tongue Terminal, M3.5, #6, PLASTI-GRIP Series, 16 AWG, 1.42 mm², Vinyl

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2-34144-1
Newark Part No.:
86W1951
Product Range
PLASTI-GRIP Series

Product Overview

The 2-34144-1 is a Ring Tongue Terminal made of copper with tin plated finish. The PLASTI-GRIP® series crimp terminal comes with a red vinyl insulated closed barrel. It accepts 22AWG regular wire.
  • RING-043 Shape
  • 600V Maximum voltage
  • 105°C Operating temperature

Applications

Defence, Military & Aerospace

Product Information

:
M3.5
:
#6
:
PLASTI-GRIP Series
:
16AWG
:
1.42mm²
:
Vinyl
:
Red
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2,340 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 21/05/18
$0.466 $ 0.47
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.466
10 + $0.446
25 + $0.379
100 + $0.312
500 + $0.257
1000 + $0.201
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.