Low

204505-1 - 

D Sub Connector, Amplimite HD-22, 44 Contacts, Plug, DB, Amplimite HD-22 Series, Steel Body, Crimp

204505-1 - D Sub Connector, Amplimite HD-22, 44 Contacts, Plug, DB, Amplimite HD-22 Series, Steel Body, Crimp

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
204505-1
Newark Part No.:
86W2142
Product Range
Amplimite HD-22 Series

Product Overview

The Amplimite HD-22 series hybrid and mixed styles Sub-miniature D Stacked PCB Connectors are designed for high temperature applications. These are members of the complete line of AMPLIMITE Sub-miniature D Connector family which has been accepted by the electronic industry for their rugged design and ease of application. Stacked connectors add the advantage of reducing overall board real estate normally consumed by individual PCB connectors. The versatility of the AMPLIMITE HD-20 line enables to select the stacked connector best suited for specific application. The hybrid and mixed styles combine a variety of sub-miniature D connector configurations into a single connector. This permits mixing signal speeds with a substantial reduction in pc board real estate. All AMPLIMITE stacked and mixed PCB connectors feature front metal-shells for EMI/RFI shielding, with housings made of thermoplastic material.
  • Stacked PCB connectors save board real estate
  • Wide choice of configurations available
  • Front Metal-Shells for EMI/RFI shielding
  • Plug connectors have built-in grounding indents
  • Choice of 4-40 threaded insert or female screwlock mating hardware
  • Hybrid styles provide maximum selectivity and permit mixing of signal speeds
  • UL94V-0 Flammability rating

Applications

Communications & Networking, Computers & Computer Peripherals, Industrial

Product Information

:
44Contacts
:
Plug
:
DB
:
Amplimite HD-22 Series
:
Steel Body
:
Crimp
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

76 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 09/04/18
$28.21 $ 28.21
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $28.21
10 + $26.59
25 + $24.40
50 + $22.77
100 + $20.47
250 + $19.90
500 + $19.52
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.