Low

204507-1 - 

D Sub Connector Housing, 62 Positions, High Density D Sub, DC, AMPLIMITE 90 Series, Plug

204507-1 - D Sub Connector Housing, 62 Positions, High Density D Sub, DC, AMPLIMITE 90 Series, Plug

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
204507-1
Newark Part No.:
86W2143
Product Range
AMPLIMITE 90 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
62Positions
:
High Density D Sub
:
DC
:
AMPLIMITE 90 Series
:
Plug
:
Steel Body
:
M 39029/58-360 or HDD-22 Pin Contacts
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $25.32 10+ $21.21 25+ $19.29 500+ $19.16

 
Add

Associated Products

Compare Selected

Related Searches

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$26.07 $ 26.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $26.07
10 + $24.61
25 + $24.14
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.