Low

213843-4 - 

Contact, POWERBAND Series, Socket, Crimp, 8 AWG, Gold Plated Contacts

213843-4 - Contact, POWERBAND Series, Socket, Crimp, 8 AWG, Gold Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
213843-4
Newark Part No.:
22C0946
Product Range
POWERBAND Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
POWERBAND Series
:
Socket
:
Crimp
:
8AWG
:
Gold Plated Contacts
:
0.125 POWERBAND Contact Series Connectors
:
10AWG
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMP - TE CONNECTIVITY

Circular Connector Contact, POWERBAND Series, Socket, Crimp, 8 AWG, 10 AWG

5 in stock

Each

1+ $14.83 10+ $14.22 25+ $13.29 50+ $12.36 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

277 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

92 Further stock expected to ship on 28-Feb-2018

More stock available week commencing 09/04/18
$9.59 $ 9.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.59
10 + $9.18
25 + $8.77
50 + $8.34
100 + $7.72
250 + $7.09
500 + $6.47
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 4 questions : 4 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest a mating contact for socket (part number 213843-4)?
2 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating pin part number is 213841-4 from TE connectivity.
2 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you recommend a hand crimp tool which can be used to crimp contact (part number 213843-4)?
2 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hand crimp tool which can be used to crimp these contacts is 69710-1 from TE Connectivity.
2 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for an extraction tool which can be used to remove damaged contacts (part number 213843-4) from their housings?
2 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of extraction tool which can be used to remove these contacts from their housings is 91067-2 from TE Connectivity. This tool can be used as both insertion as well as extraction tool.
2 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for an insertion tool which can be used to insert contacts (part number 213843-4) into their housings?
2 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of insertion tool which can be used to insert these crimped contacts into their housings is 91067-2 from TE Connectivity. This tool can be used as both insertion as well as extraction tool.
2 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:16.143-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_22C0946, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.