Low

324046 - 

Ring Tongue Terminal, M5, #10, Terminyl Series, 6 AWG, 15 mm², Nylon (Polyamide)

324046 - Ring Tongue Terminal, M5, #10, Terminyl Series, 6 AWG, 15 mm², Nylon (Polyamide)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
324046
Newark Part No.:
54H0877
Product Range
Terminyl Series

Product Overview

The 324046 is a Ring Tongue Terminal made of copper with tin plated finish. The crimp terminal comes with a blue nylon insulated closed barrel. It accepts 6AWG regular wire.
  • RING-047 Shape
  • 105°C Operating temperature

Applications

Defence, Military & Aerospace

Product Information

:
M5
:
#10
:
Terminyl Series
:
6AWG
:
15mm²
:
Nylon (Polyamide)
:
Blue
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMP - TE CONNECTIVITY

Ring Tongue Terminal, M5, #10, Terminyl Series, 6 AWG, 16.8 mm², Nylon (Polyamide)

1,934 in stock

Each

1+ $4.71 10+ $4.47 25+ $3.95 50+ $3.46 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 08/01/18
$273.98 $ 273.98
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $273.98
2 + $248.71
5 + $228.76
10 + $195.51
25 + $189.29
50 + $184.83
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.