Low

4-103322-0 - 

Board-To-Board Connector, 2.54 mm, 80 Contacts, Header, AMPMODU Mod II Series, Through Hole, 2 Rows

4-103322-0 - Board-To-Board Connector, 2.54 mm, 80 Contacts, Header, AMPMODU Mod II Series, Through Hole, 2 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
4-103322-0
Newark Part No.:
90F4444
Product Range
AMPMODU Mod II Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2.54mm
:
80Contacts
:
Header
:
AMPMODU Mod II Series
:
Through Hole
:
2Rows
:
Tin Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Related Searches

809 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.96 $ 1.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $3.65
10 + $3.52
25 + $3.37
50 + $3.24
100 + $3.09
500 + $2.84
1000 + $2.41
2500 + $2.24
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.