Low

5-103735-7 - 

Wire-To-Board Connector, 2.54 mm, 8 Contacts, Header, AMPMODU MTE Series, Through Hole, 1 Rows

5-103735-7 - Wire-To-Board Connector, 2.54 mm, 8 Contacts, Header, AMPMODU MTE Series, Through Hole, 1 Rows
5-103735-7 - Wire-To-Board Connector, 2.54 mm, 8 Contacts, Header, AMPMODU MTE Series, Through Hole, 1 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5-103735-7
Newark Part No.:
86W3892
Product Range
AMPMODU MTE Series

Product Overview

The AMPMODU MTE series Interconnection System is utilized in wire-to-board and wire-to-wire applications. The product implements insulation displacement contacts (IDC) or crimp snap-in contacts to suit customer's needs. The coupling shrouds permit ganging of smaller receptacle and pin assemblies with guide ribs to form larger single or double row latching connectors.
  • Swage option on posts provides retention in PC board
  • High temperature option is SMT compatible

Applications

Medical, Automotive, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Test & Measurement

Product Information

:
2.54mm
:
8Contacts
:
Header
:
AMPMODU MTE Series
:
Through Hole
:
1Rows
:
Gold Plated Contacts
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

327 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.97 $ 0.97
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $3.85
10 + $3.67
25 + $3.49
50 + $3.09
100 + $2.97
500 + $2.48
1000 + $2.12
2500 + $1.64
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.