Low

AMP FROM TE CONNECTIVITY  5-104656-2  Stacking Board Connector, BBD Series, 20 Contacts, Header, 1.27 mm, Surface Mount, 2 Rows

AMP FROM TE CONNECTIVITY 5-104656-2
Technical Data Sheet (395.19KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
BBD Series
No. of Contacts:
20Contacts
Gender:
Header
Pitch Spacing:
1.27mm
Contact Termination Type:
Surface Mount
No. of Rows:
2Rows
Row Pitch:
4.62mm
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
Contact Termination:
Surface Mount Vertical
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.