Low

5102154-3 - 

Wire-To-Board Connector, 2.54 mm, 16 Contacts, Header, AMP-LATCH Series, Through Hole, 2 Rows

5102154-3 - Wire-To-Board Connector, 2.54 mm, 16 Contacts, Header, AMP-LATCH Series, Through Hole, 2 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5102154-3
Newark Part No.:
93K7976
Product Range
AMP-LATCH Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2.54mm
:
16Contacts
:
Header
:
AMP-LATCH Series
:
Through Hole
:
2Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

910+ $2.53 1000+ $2.29 5000+ $2.12 10000+ $2.05

Add

Associated Products

Compare Selected

Related Searches

325 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 09/04/18
$2.49 $ 2.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.49
10 + $2.04
25 + $1.95
50 + $1.84
100 + $1.75
500 + $1.57
1000 + $1.31
2500 + $1.30
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.