Low

TE CONNECTIVITY / AMP  52957-1  Fork / Spade Tongue Terminal, PLASTI-GRIP Series, 16 AWG, 14 AWG, 2 mm², M5, 10

TE CONNECTIVITY / AMP 52957-1

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
PLASTI-GRIP Series
Wire Size AWG Min:
16AWG
Wire Size AWG Max:
14AWG
Conductor Area CSA:
2mm²
Stud Size - Metric:
M5
Stud Size - Imperial:
10
Insulator Material:
Vinyl
Insulator Colour:
Blue
Terminal Material:
Brass
Contact Plating:
Tin
Series:
PLASTI-GRIP
Contact Material:
Brass
Stud/Tab Size:
#10
Termination Method:
Crimp
Connector Type:
Spade Tongue
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

52957-1

TERMINAL,PG SPR SPD 16-14 10

TE CONNECTIVITY / AMP

0

Price for: Each

5000+ $0.441

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.