Low

647845-4 - 

Connector Housing, Power 50 Series, Hermaphroditic, 2 Positions

647845-4 - Connector Housing, Power 50 Series, Hermaphroditic, 2 Positions

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
647845-4
Newark Part No.:
16H3164
Product Range
Power 50 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 647845-4 is a 2-position gray Plug/Receptacle Housing made of polycarbonate with stainless steel retaining spring, silver-plated copper contacts and reducing bushing. It features mechanical keys to prevent two different voltage color-coded housings from mating and genderless housings reduce inventory.
  • Wire/cable size - 12 to 6AWG
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

:
Power 50 Series
:
Hermaphroditic
:
2Positions
:
-
:
AMP Power Series 647877-1 & 647879-1 Pin & Socket Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

40 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 02/07/18
$3.15 $ 3.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $3.70
10 + $3.56
25 + $3.26
50 + $3.12
100 + $2.97
500 + $2.52
1000 + $2.16
2500 + $2.09
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

TE CONNECTIVITY / AMP - 647845-4 - PLUG AND SOCKET CONNECTOR HOUSING 5 5 1 1
Great Product We use these weekly. Great Product December 18, 2014
  • 2015-06-11T15:22:02.421-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_16H3164, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.