Low

647845-7 - 

Connector Housing, Power 50 Series, Hermaphroditic, 2 Positions

647845-7 - Connector Housing, Power 50 Series, Hermaphroditic, 2 Positions

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
647845-7
Newark Part No.:
16H3166
Product Range
Power 50 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Power 50 series 2-pole Connector Housing made of polycarbonate. It is wire-to-wire connector system used for power circuit applications. The housings are available in bulk quantities or in kit form (1housing and 2 contacts). These high durability connectors are designed for repeated mating and un-mating.
  • Mechanical keys help prevent two different voltage color-coded housings from mating
  • Polarity (+ and -) moulded into housings
  • Genderless housings reduce inventory
  • Cold-headed contact wire range 6, 8, 10 to 12 AWG
  • UL94V-0 Flammability

Applications

Power Management, Industrial

Product Information

:
Power 50 Series
:
Hermaphroditic
:
2Positions
:
-
:
AMP Power Series 647877-1 & 647879-1 Pin & Socket Contacts
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

637 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 30/04/18
$0.755 $ 0.76
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.37
10 + $2.20
25 + $2.01
50 + $1.92
100 + $1.84
500 + $1.53
1000 + $1.32
2500 + $1.23
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.