Low

647877-1 - 

Rectangular Power Contact, Power 50/75 Series, Silver Plated Contacts, Copper, Pin, Socket, Crimp

647877-1 - Rectangular Power Contact, Power 50/75 Series, Silver Plated Contacts, Copper, Pin, Socket, Crimp

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
647877-1
Newark Part No.:
16H3168
Product Range
Power 50/75 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 647877-1 is a Power Contact made of copper with silver plated finish. The POWER series wire-to-wire connector crimp pin/socket contact accepts 6AWG stranded discrete wire. The cold-headed contact comes with a closed barrel and it is suitable for use with 50 AMP series power connectors.
  • 50A Rated current
  • 600VAC Operating voltage
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

:
Power 50/75 Series
:
Silver Plated Contacts
:
Copper
:
Pin, Socket
:
Crimp
:
-
:
6AWG
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

89 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/02/18
$1.88 $ 1.88
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.88
10 + $1.71
100 + $1.47
250 + $1.32
500 + $1.23
1000 + $1.05
2500 + $0.979
5000 + $0.943
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.