Low

747840-6 - 

D Sub Connector, Amplimite HD-20, 9 Contacts, Plug, DE, AMPLIMITE HD-20 Series, Steel Body, Solder

747840-6 - D Sub Connector, Amplimite HD-20, 9 Contacts, Plug, DE, AMPLIMITE HD-20 Series, Steel Body, Solder
747840-6 - D Sub Connector, Amplimite HD-20, 9 Contacts, Plug, DE, AMPLIMITE HD-20 Series, Steel Body, Solder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
747840-6
Newark Part No.:
86W5006
Product Range
AMPLIMITE HD-20 Series

Product Overview

The AMPLIMITE HD-20 series Solder-cup D-sub Connectors with phosphor bronze duplex plated contacts with gold flash on mating end, tin on solder cup with entire contact nickel under-plated, thermoplastic inserts and steel, tin or zinc plated shell.
  • Preloaded duplex-plated solder cup contacts
  • Two-piece UL94V-0 rated plastic insert
  • Anti-solderwicking contact design
  • Intermateable with other subminiature D connectors
  • Available in 9, 15, 25 and 37 position (shell sizes 1-4) plugs and receptacles
  • Easy application without special application tools
  • Shields offer full EMI shielding and ESD insulation
  • Crimped shield termination for low impedance
  • Shield crimp provides strain relief
  • Shields may be post moulded or covered with enclosures

Applications

Communications & Networking, Computers & Computer Peripherals, Industrial

Product Information

:
9Contacts
:
Plug
:
DE
:
AMPLIMITE HD-20 Series
:
Steel Body
:
Solder
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
3,770 in stock

Each

1+ $5.84 10+ $5.62 25+ $5.15 50+ $4.82 More Pricing...

 
Add

Related Searches

12 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$5.56 $ 5.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.56
10 + $5.35
25 + $4.91
50 + $4.69
100 + $4.46
250 + $3.90
500 + $3.79
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.