Low

796288-1 - 

Circular Connector, CPC Series 1, Cable Mount Plug, 37 Contacts, Nylon (Polyamide) Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
796288-1
Newark Part No.:
16H6264
Product Range
CPC Series 1
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
CPC Series 1
:
Cable Mount Plug
:
37Contacts
:
-
:
-
:
Nylon (Polyamide) Body
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

20 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/03/18
$49.51 $ 49.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $49.51
5 + $48.18
10 + $44.71
25 + $42.83
50 + $40.14
100 + $38.81
250 + $36.67
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the mating pair for 37 way cable mount circular plug (part number 796288-1)?
3 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating pair part number is 796286-1 from TE Connectivity.
3 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can I replace the coupling rings on circular plug (part number 796288-1 )
1 year, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to supplier, coupling rings on this connector can be replaced. Suggested part number for coupling rings is 213812-1 from TE Connectivity.
1 year, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:24:34.140-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_16H6264, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.