Low

8-31880-1 - 

Ring Tongue Terminal, M2.5, #4, PIDG Series, 16 AWG, 1.42 mm², Nylon (Polyamide)

8-31880-1 - Ring Tongue Terminal, M2.5, #4, PIDG Series, 16 AWG, 1.42 mm², Nylon (Polyamide)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
8-31880-1
Newark Part No.:
96F7177
Product Range
PIDG Series

Product Overview

The 8-31880-1 is a red closed-barrel straight Ring-tongue Insulated Crimp Terminal with tin-plated copper contact. The terminal has nylon insulation and accepts 12AWG wire size.
  • 300V Maximum operating voltage
  • 105°C Maximum operating temperature

Applications

Industrial, Defence, Military & Aerospace

Product Information

:
M2.5
:
#4
:
PIDG Series
:
16AWG
:
1.42mm²
:
Nylon (Polyamide)
:
Red
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMP - TE CONNECTIVITY

Ring Tongue Terminal, M2.5, #4, PIDG Series, 16 AWG, 1.42 mm², Nylon (Polyamide)

3 in stock
Add

Associated Products

Compare Selected

Related Searches

457 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 02/07/18
$75.95 $ 75.95
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $75.95
5 + $66.11
10 + $55.07
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.