Low

8-31897-1 - 

Ring Tongue Terminal, M10, 3/8", PIDG Series, 16 AWG, 1.42 mm², Nylon (Polyamide)

8-31897-1 - Ring Tongue Terminal, M10, 3/8", PIDG Series, 16 AWG, 1.42 mm², Nylon (Polyamide)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
8-31897-1
Newark Part No.:
96F7179
Product Range
PIDG Series

Product Overview

The PIDG series Fork/Spade Tongue Terminal designed for uniform reliability in the most difficult circuit environments. They consist of a tin-plated copper or tin-plated phosphor bronze body for spring spades, plus a copper and coloured insulation sleeve fitted over a terminal barrel. The specialized design of tool dies and the construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the centre of the crimping area. The body has serrations for maximum contact and tensile strength. The insulation sleeves and the corresponding tooling are colour-coded by wire-size for easier identification.
  • PIDG terminals have copper sleeve for improved wire insulation support
  • Specific tooling dedicated for different volumes or circumstances is available

Applications

Sensing & Instrumentation, Lighting, Power Management, Logistics, Motor Drive & Control, Defence, Military & Aerospace, Consumer Electronics

Product Information

:
M10
:
3/8"
:
PIDG Series
:
16AWG
:
1.42mm²
:
Nylon (Polyamide)
:
Red
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

21 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/05/18
$56.03 $ 56.03
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $62.25
5 + $54.80
10 + $53.87
20 + $53.07
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.