Low

8-34144-1 - 

Ring Tongue Terminal, M3.5, #6, PLASTI-GRIP Series, 16 AWG, 1.42 mm², Vinyl

8-34144-1 - Ring Tongue Terminal, M3.5, #6, PLASTI-GRIP Series, 16 AWG, 1.42 mm², Vinyl

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
8-34144-1
Newark Part No.:
96F7159
Product Range
PLASTI-GRIP Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PLASTI-GRIP series Solderless Terminal and Splice designed specifically to answer the need for inexpensive, insulated electrical terminations. It accommodate wire sizes from 22AWG through 2/0AWG. Carefully engineered application tooling has been developed to ensure uniformly high quality terminations. Tool and terminal has been designed as a team to promote ease and speed of application and at the same time to provide precise crimping pressure for every wire size. The wire and the terminal barrel form a homogeneous mass of metal, providing a connection of maximum conductivity, tensile strength and high resistance to corrosion. The quality performance, the facility of installation and the inherent simplicity make them ideal for many industrial applications. PLASTI-GRIP products are available as rings, spades, flanged spaded, slotted rings, splices and several other varieties. Wire ranges for the terminals and splices are 22AWG through 2/0 and stud sizes from #2 through 1/2 inch.
  • Serrations in the crimp barrel provide maximum contact and tensile strength after crimping
  • 600V Operating voltage
  • 105°C Rated temperature

Applications

HVAC, Sensing & Instrumentation, Lighting, Power Management, Logistics, Motor Drive & Control

Product Information

:
M3.5
:
#6
:
PLASTI-GRIP Series
:
16AWG
:
1.42mm²
:
Vinyl
:
Red
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AMP - TE CONNECTIVITY

Ring Tongue Terminal, M3.5, #6, PLASTI-GRIP Series, 16 AWG, 1.42 mm², PVC (Polyvinylchloride)

6,444 in stock

Each

1+ $0.413 25+ $0.346 100+ $0.302 500+ $0.281 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

9 In stock

for same day shipping

Available in quantity shown
To order more than shown inventory, contact sales

???PF_PDP_SA_AVAILABLE_UNTIL_EXH_ORDER_MORE???

see cut-off times
$25.22 $ 25.22
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $50.41
5 + $43.89
10 + $36.18
25 + $32.86
100 + $29.66
250 + $28.47
500 + $28.20
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.