Low

282841-4 - 

Wire-To-Board Terminal Block, 5.08 mm, 4 Positions, 30 AWG, 12 AWG, 3 mm², Screw

282841-4 - Wire-To-Board Terminal Block, 5.08 mm, 4 Positions, 30 AWG, 12 AWG, 3 mm², Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
282841-4
Newark Part No.:
12H8421
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 282841-4 is a 4-way 1-row Terminal Block Receptacle with tin-plated brass contacts. It comes with green PA 6.6 housing and interlock. Ease of assembly is facilitated by built-in interlocks on the housings. Terminal block connectors feature the special rising cage clamp design. The modular design of terminal block connectors consists of one-piece board mount terminal blocks and plug connectors with mating straight and right-angle shrouded headers. Terminal block connectors have a rising cage clamp which promotes numerous reliable connections and disconnections at field installations.
  • 15A Field wiring
  • All blocks are supplied with open screws which shortens the time for connection
  • All metal parts are non-magnetic
  • Housing funnel entry design enables an easier product application
  • UL94V-0 Flammability rating

Applications

Industrial, Commercial, HVAC, Power Management

Product Information

:
5.08mm
:
4Positions
:
30AWG
:
12AWG
:
3mm²
:
Screw
:
17.5A
:
300V
:
Through Hole Right Angle
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $3.30 10+ $2.51 25+ $2.30 50+ $2.04 More Pricing...

Add

Related Searches

393 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 25/03/19
$1.07 $ 1.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $3.14
10 + $2.38
25 + $2.20
50 + $1.99
100 + $1.93
500 + $1.56
1000 + $1.41
2500 + $1.26
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.