Low

5-1437665-5 - 

Panel Mount Barrier Terminal Block, 1 Row, 6 Positions, 22 AWG, 12 AWG, 9.53 mm, 20 A

5-1437665-5 - Panel Mount Barrier Terminal Block, 1 Row, 6 Positions, 22 AWG, 12 AWG, 9.53 mm, 20 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5-1437665-5
Newark Part No.:
18M8385
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 5-1437665-5 is a 6-position 20A black panel-mount Dual Barrier Terminal Block with quick connects bottom termination and a binding combo head top hardware. It is made up of thermoplastic housing with tin-plated bright copper alloy terminals and a zinc chromate steel screw. It is suitable for use with the panels. It has open end position vertical mounting and a combo phil-slot screw head.
  • Quick connects bottom termination
  • UL94V-0 Flammability
  • 105°C Operating temperature

Applications

Industrial

Product Information

:
1 Row
:
6Positions
:
22AWG
:
12AWG
:
9.53mm
:
20A
:
300V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

1,410 Further stock expected to ship on 7-Aug-2018

More stock available week commencing 10/09/18

Contact me when back in stock

$7.61 $ 7.61
Price for:
Each
Multiple: 540 Minimum: 540
Quantity Price
540 + $7.61
1000 + $6.53
5000 + $5.56
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.