Low

BUCHANAN - TE CONNECTIVITY  796640-5  Pluggable Terminal Block, 5 mm, 5 Positions, 30 AWG, 12 AWG, 3 mm², Screw

BUCHANAN - TE CONNECTIVITY 796640-5
BUCHANAN - TE CONNECTIVITY 796640-5
Technical Data Sheet (447.75KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

BUCHANAN - TE CONNECTIVITY 796640-5
BUCHANAN - TE CONNECTIVITY 796640-5

Product Overview

The 796640-5 is a 5-position 1-row right-angle green Plug with tin-plated bronze contact and polyamide 6.6 housing. The BUCHANAN two-piece terminal has double-sided female contact design, funnel entry housing for easier wire insertion and with rising cage clamp.
  • Polarization keys for easier mating
  • UL94V-0 Flammability rating

Product Information

Pitch Spacing:
5mm
No. of Positions:
5Positions
Wire Size AWG Min:
30AWG
Wire Size AWG Max:
12AWG
Conductor Area CSA:
3mm²
Wire Connection Method:
Screw
Rated Current:
15A
Rated Voltage:
300V
Product Range:
-
Approvals / Standards:
-
Series:
BUCHANAN
Contact Material:
Phosphor Bronze
Connector Type:
Terminal Block, Pluggable
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.