Low

TE CONNECTIVITY / CGS  CCR210KKB  Through Hole Ceramic Resistor, CCR Series, 10 kohm, 2 W, - 10%, 400 V, Axial Leaded

TE CONNECTIVITY / CGS CCR210KKB
Technical Data Sheet (304.43KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
10kohm
Voltage Rating:
400V
Resistor Case Style:
Axial Leaded
Power Rating:
2W
Resistance Tolerance:
± 10%
Product Range:
CCR Series
Resistor Element Type:
Ceramic
Temperature Coefficient:
-1300ppm/°C ± 300ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.