Low

CGS - TE CONNECTIVITY  ER5810RJT  Through Hole Wirewound Resistor, ER Series, 10 ohm, 7 W, - 5%, 200 V, Axial Leaded

CGS - TE CONNECTIVITY ER5810RJT
Manufacturer Part No:
ER5810RJT
Newark Part No.:
34R3475
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
10ohm
Voltage Rating:
200V
Resistor Case Style:
Axial Leaded
Power Rating:
7W
Resistance Tolerance:
± 5%
Product Range:
ER Series
Resistor Element Type:
Wirewound
Temperature Coefficient:
± 60ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.