Low

CGS - TE CONNECTIVITY  ER748R2JT  Through Hole Resistor, Wirewound, 8.2 ohm, 100 V, Axial Leaded, 3 W, ± 5%, ER Series

CGS - TE CONNECTIVITY ER748R2JT
Manufacturer Part No:
ER748R2JT
Newark Part No.:
34R3548
Product Range
ER Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
8.2ohm
Voltage Rating:
100V
Resistor Case Style:
Axial Leaded
Power Rating:
3W
Resistance Tolerance:
± 5%
Product Range:
ER Series
Resistor Element Type:
Wirewound
Temperature Coefficient:
± 60ppm/°C
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.