Low

THS5012RJ - 

Resistor, Axial Leaded, 12 ohm, 50 W, Wirewound, 1.25 kV, ± 5%, THS Series

THS5012RJ - Resistor, Axial Leaded, 12 ohm, 50 W, Wirewound, 1.25 kV, ± 5%, THS Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THS5012RJ
Newark Part No.:
17R7293
Product Range
THS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12ohm
:
50W
:
Wirewound
:
1.25kV
:
± 5%
:
THS Series
:
± 50ppm/°C
:
Axial Leaded
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The THS series from CGS - TE Connectivity are aluminium housed power resistors. The extremely stable, high quality wire wound resistors are capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminium housing to a specified heatsink. This resistor is made from quality materials for optimum reliability and stability. The aluminium housing power resistor is designed for general purpose use, power generation and the traction industry. It is also used in braking resistor, balancing resistor, capacitor charging and discharging, crowbar, filter, electrical machinery general use and available through distribution.
  • Resistance range from 0.01ohm to 100Kohm
  • Power rating range from 10W to 20W, maximum working voltage range from 160V to 1.25KV
  • Versatile product with reliability
  • Long term stability
  • Minimum insulation resistance is 10,000Mohm (dry), 1000Mohm (after moisture test)
  • Temperature coefficient is 50ppm/°C(below 100R), 30ppm/°C( above 100R)
  • Standard tolerance is 5%
  • High voltage, high power resistor

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

30 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 23/04/18
$3.14 $ 3.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.14
25 + $2.84
50 + $2.62
100 + $2.49
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.