Low

GREENPAR - TE CONNECTIVITY  1-1337417-0  RF / Coaxial Connector, N Coaxial, Straight Flanged Jack, Solder, 50 ohm, Brass

GREENPAR - TE CONNECTIVITY 1-1337417-0
Manufacturer Part No:
1-1337417-0
Newark Part No.:
53Y3464

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
N Coaxial
Connector Body Style:
Straight Flanged Jack
Coaxial Termination:
Solder
Impedance:
50ohm
Coaxial Cable Types:
-
Contact Material:
Brass
Contact Plating:
Silver Plated Contacts
Frequency Max:
11GHz
Connector Mounting:
Panel Mount
Product Range:
N Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.