Low

H812K1BYA - 

Through Hole Resistor, 12.1 kohm, H8 Series, 250 mW, ± 0.1%, Axial Leaded, 350 V

H812K1BYA - Through Hole Resistor, 12.1 kohm, H8 Series, 250 mW, ± 0.1%, Axial Leaded, 350 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
H812K1BYA
Newark Part No.:
34R3633
Product Range
H8 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12.1kohm
:
H8 Series
:
250mW
:
± 0.1%
:
Axial Leaded
:
350V
:
Metal Film
:
± 15ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Holco H8 series are axial leaded precision metal film resistors that meet the requirement for economically priced components for industrial and military applications. The manufacturing facility utilises closely controlled production processes including the sputter coating of metal alloy films to ceramic substrates and laser spiralling to achieve close tolerance and high stability resistors. An epoxy coating is applied for environmental and mechanical protection.
  • Resistance value ranging from 10ohm to 1Mohm
  • Power rating of 0.25W at 70°C
  • Limiting element voltage of 350V
  • Temperature coefficient (TCR) of ±15ppm/°C
  • High pulse withstand
  • Low reactance
  • Long term stability

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial, Defence, Military & Aerospace

Related Searches

10 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.379 $ 0.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.51
10 + $1.32
25 + $1.19
50 + $1.12
100 + $1.05
500 + $0.876
1000 + $0.814
2500 + $0.747
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.