Low

HOLSWORTHY - TE CONNECTIVITY  H826K1BYA  Through Hole Metal Film Resistor, H8 Series, 26.1 kohm, 250 mW, - 0.1%, 350 V, Axial Leaded

HOLSWORTHY - TE CONNECTIVITY H826K1BYA
Manufacturer Part No:
H826K1BYA
Newark Part No.:
34R3746
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
26.1kohm
Voltage Rating:
350V
Resistor Case Style:
Axial Leaded
Power Rating:
250mW
Resistance Tolerance:
± 0.1%
Product Range:
H8 Series
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 15ppm/°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.