Low

POTTER&BRUMFIELD - TE CONNECTIVITY  T7CS5D-05  Power Relay, SPDT, 5 VDC, 10 A, Through Hole, Non Latching

POTTER&BRUMFIELD - TE CONNECTIVITY T7CS5D-05
Technical Data Sheet (539.84KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
SPDT
Coil Voltage:
5VDC
Contact Current:
10A
Product Range:
-
Relay Mounting:
Through Hole
Coil Type:
Non Latching
Contact Voltage VAC:
240VAC
Relay Type:
Power - General Purpose
Relay Terminals:
Solder
Contact Voltage VDC:
24VDC
Contact Material:
Silver Cadmium Oxide
Coil Resistance:
69.4ohm
Approvals & Standards:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor