Low

T90S5D12-12 - 

Power Relay, SPDT, 12 VDC, 30 A, T90 Series, Through Hole, Non Latching

T90S5D12-12 - Power Relay, SPDT, 12 VDC, 30 A, T90 Series, Through Hole, Non Latching

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
T90S5D12-12
Newark Part No.:
17M3077
Product Range
T90 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPDT
:
12VDC
:
30A
:
T90 Series
:
Through Hole
:
Non Latching
:
240VAC
:
Solder
:
28VDC
:
Silver Cadmium Oxide
:
155ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T90S5D12-12 is a General-purpose Relay with wash-tight plastic case with knock off nib enclosure for ventilation and 1-form-C (1 CO) AgCdO contact. This T90-series PCB relay features PCB terminals for coil, non-latching coil and 12VDC coil voltage.
  • Class-F coil insulation
  • 155°C Maximum coil temperature
  • 1.65mm maximum excursions vibration resistance
  • 1 x 10⁹Ω Initial insulation resistance between insulated elements
  • 3.17mm Clearance/creepage between contact and coil
  • Initial dielectric strength 1500Vrms between open contacts

Applications

HVAC, Industrial, Commercial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
393 in stock

Each

1+ $10.70 10+ $10.26 25+ $9.59 50+ $8.74 100+ $8.31 250+ $7.44 500+ $7.00 More Less

 

Related Searches

22 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

500 Further stock expected to ship on 12-Sep-2018

More stock available week commencing 22/10/18
$11.19 $ 11.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $11.19
10 + $10.72
25 + $10.03
50 + $9.33
100 + $8.88
250 + $7.93
500 + $7.47
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.