Low

T92S11D12-12 - 

General Purpose Relay, T92 Series, Power, Non Latching, DPDT, 12 VDC, 40 A

T92S11D12-12 - General Purpose Relay, T92 Series, Power, Non Latching, DPDT, 12 VDC, 40 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
T92S11D12-12
Newark Part No.:
17M3093
Product Range
T92 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DPDT
:
12VDC
:
40A
:
T92 Series
:
Through Hole
:
Non Latching
:
277VAC
:
Solder
:
28VDC
:
Silver Cadmium Oxide
:
86ohm
:
CSA, UL, VDE
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T92S11D12-12 is a general-purpose High Power Relay with wash-tight, tape sealed, plastic case enclosure and 2-form-C (2 CO) AgSnO₂ contact. This T92-series features printed circuit board mount, printed circuit board terminal, non-latching coil and 12VDC coil voltage and designed to control compressor loads.
  • Class-F coil insulation
  • 155°C Maximum coil temperature
  • 1.65mm maximum excursions vibration resistance
  • 1 x 10⁹Ω Initial insulation resistance between insulated elements
  • 8mm Clearance/9.5mm creepage
  • Initial dielectric strength 1500Vrms between open contacts

Applications

HVAC, Industrial, Commercial

Associated Products

Compare Selected

Related Searches

688 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 21/05/18
$18.27 $ 18.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $20.30
10 + $18.92
25 + $17.73
50 + $16.06
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.