Low

PRODUCTSUNLIMITED - TE CONNECTIVITY  3100-20U6999CL  Contactor, 600 VAC, 2 Pole, DPST-NO, Panel, 40 A, 240 V

PRODUCTSUNLIMITED - TE CONNECTIVITY 3100-20U6999CL
Manufacturer Part No:
3100-20U6999CL
Newark Part No.:
29M9125
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Operating Voltage:
600VAC
No. of Poles:
2 Pole
Contact Configuration:
DPST-NO
Relay Mounting:
Panel
Switching Current AC1:
40A
Coil Voltage VAC Nom:
240V
Coil Voltage VDC Nom:
-
Switching Power AC1:
3hp
Load Current Inductive:
30A
Load Current Resistive:
40A
Switching Power AC3:
-
Switching Current AC3:
30A
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor