Low

PRODUCTSUNLIMITED - TE CONNECTIVITY  PBO-18A1218  Overload Relay, 12 A, 18 A

PRODUCTSUNLIMITED - TE CONNECTIVITY PBO-18A1218
Manufacturer Part No:
PBO-18A1218
Newark Part No.:
12N2930
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Overload Adjustment Current Min:
12A
Overload Adjustment Current Max:
18A
Coil Voltage AC Max:
-
Coil Voltage DC Max:
-
Product Range:
-
RoHS Compliant:
Yes
For Use With:
PBC series IEC-Type Contactors, 18 to 32A
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.