Low

RM805615 - 

General Purpose Relay, RM8 Series, Power, Non Latching, DPDT, 115 VAC, 25 A

RM805615 - General Purpose Relay, RM8 Series, Power, Non Latching, DPDT, 115 VAC, 25 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RM805615
Newark Part No.:
17M1760
Product Range
RM8 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
DPDT
:
115VAC
:
25A
:
RM8 Series
:
Panel
:
Non Latching
:
240VAC
:
Quick Connect
:
-
:
Silver Cadmium Oxide
:
1.85kohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RM805615 is a Power Relay with AC coil. This RM8-series relay has 2-form-C AgCdO contact without test button. Cover with mounting brackets, 6.3mm quick-connect terminals. Typical applications such as elevator control, power supplies.
  • Mechanical indicator
  • Push-to-test button
  • Plug-in terminal type
  • -40 to 40°C Operating temperature range

Applications

HVAC, Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

POTTER&BRUMFIELD - TE CONNECTIVITY

Power Relay, DPDT, 120 VAC, 20 A, KUHP Series, Panel, Non Latching

928 in stock
Add

Associated Products

Compare Selected

Related Searches

86 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 19/11/18
$29.53 $ 29.53
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $29.53
5 + $28.29
10 + $27.06
25 + $25.82
50 + $23.32
100 + $18.44
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

mount DPCO relay

Details: 
Can you suggest the part number of socket which can be used to mount DPCO relay (part number RM805615)
3 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested relay socket part number is RM78705 from TE Connectivity.
3 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:02.795-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_17M1760, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.