Low

V23061-B1005-A601 - 

Power Relay, SPDT, 12 VDC, 8 A, MSR Series, Through Hole, Non Latching

V23061-B1005-A601 - Power Relay, SPDT, 12 VDC, 8 A, MSR Series, Through Hole, Non Latching

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
V23061-B1005-A601
Newark Part No.:
98K2466
Product Range
MSR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPDT
:
12VDC
:
8A
:
MSR Series
:
Through Hole
:
Non Latching
:
250VAC
:
Solder
:
-
:
Silver Tin Oxide
:
652ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The V23061-B1005-A601 is a 1-pole miniature Power PCB Relay with DC coil, MSR series. 1 form-A (1NO) contact configuration. Wash tight, 4kV/8mm coil-contact. Reinforced insulation (protection class II). Plastic materials according to IEC 60335-1 (domestic appliances).
  • 85°C Ambient temperature
  • RT III Environmental protection rating

Applications

Industrial, Power Management, Automation & Process Control

Related Searches

76 In stock

UK Stock

 

Delivery in 10-15 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 09/07/18
$11.61 $ 11.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $11.61
10 + $10.67
25 + $9.79
50 + $8.30
100 + $7.12
500 + $6.20
1000 + $5.79
2500 + $5.40
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.