Low

TE CONNECTIVITY  1-1564512-1  HOUSING, PLUG, MCP CONTACT

TE CONNECTIVITY 1-1564512-1
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
MCP Series
Contact Termination Type:
No. of Positions:
Gender:
Plug
No. of Contacts:
Pitch Spacing:
For Use With:
AMP MCP Series Tab Power Contacts
Contact Gender:
Connector Mounting:
Contact Material:
Contact Plating:
Connector Shell Size:
No. of Rows:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.