Low

1-2106003-1 - 

Wire-To-Board Connector, 4 mm, 1 Contacts, Receptacle, SSL Series, Surface Mount, 1 Rows

1-2106003-1 - Wire-To-Board Connector, 4 mm, 1 Contacts, Receptacle, SSL Series, Surface Mount, 1 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-2106003-1
Newark Part No.:
78R8800
Product Range
SSL Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4mm
:
1Contacts
:
Receptacle
:
SSL Series
:
Surface Mount
:
1Rows
:
Tin Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

1,248 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.041 $ 0.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.905
10 + $0.844
25 + $0.782
100 + $0.751
500 + $0.623
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.