Low

1-2106431-4 - 

Wire-To-Board Connector, 4 mm, 4 Contacts, Receptacle, SSL Series, Surface Mount, 1 Rows

1-2106431-4 - Wire-To-Board Connector, 4 mm, 4 Contacts, Receptacle, SSL Series, Surface Mount, 1 Rows
1-2106431-4 - Wire-To-Board Connector, 4 mm, 4 Contacts, Receptacle, SSL Series, Surface Mount, 1 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-2106431-4
Newark Part No.:
78R8803
Product Range
SSL Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4mm
:
4Contacts
:
Receptacle
:
SSL Series
:
Surface Mount
:
1Rows
:
Tin Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

0 In stock

More stock available week commencing 02/04/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$1.14 $ 1.14
Price for:
Each
Multiple: 3600 Minimum: 3600
Quantity Price
3600 + $1.14
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.